Christmas Opening Hours and Delivery Dates here
ABB 1SNK522010R0000 70mm² Feed Through Terminal Block, Grey

ABB 1SNK522010R0000 70mm² Feed Through Terminal Block, Grey

Order Code:

28-3610

Brand: ABB MPN: 1SNK522010R0000

Discontinued


These feed-through terminal blocks have a 70mm rated cross section and 22mm Spacing. They are a closed terminal block - No end section needed.


  • Extended Product Type: ZS70
  • Product ID: 1SNK522010R0000
  • EAN: 3472595220106
  • Catalogue Description: ZS70 Screw Clamp Terminal Block, Feed-through
  • Colour: Grey
  • Description: 70mm² Rated Cross Section
  • Size: 22mm Spacing
  • Rail: TH 35-7.5, TH 35-15
Colour Grey
Type Feed through, single
Wire Gauge 70mm²
Connection Type Screw clamp
Pitch 22mm

Trustpilot