Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ABB 1SNK505230R0000 4mm² Double Deck Terminal Orange

ABB 1SNK505230R0000 4mm² Double Deck Terminal Orange

Order Code:  

28-3540

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 1SNK505230R0000  Copy to clipboard
 Report an error

Discontinued

Save space with double deck terminal blocks: 2 independent circuits connected in just 5.2mm (0.205 inch) spacing.

Customize the ZS4-D2 by soldering electronic components (up to 8.8 x 3.2mm, 0.346 x 0.125 inch) to the existing linking bars.


  • Extended product type: ZS4-D2
  • Product ID: 1SNK505230R0000
  • EAN: 3472595052301
  • Description: ZS4-D2 screw clamp terminal block; double deck
  • Colour: Grey
  • 4mm² rated cross section
  • 5.2mm Spacing
  • TH 35-7.5, TH 35-15 rail
Type Feed through, double
Colour Orange
Connection Type Screw clamp
Current Rating N/A
Pitch 5.2mm
Voltage Rating N/A
Wire Size 4mm²

Reviews


Be the first to submit a review