Christmas Opening Hours and Delivery Dates here

ABB 1SAE341111R0640 ESB40-40N-06 Remote switch 4 makers 220 V 400 V

Order Code:

72-0001

Brand: ABB MPN: 1SAE341111R0640
Qty Unit Price (Ex VAT)
1+ £57.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 09/01/2026

4-pole contactors ESB40-40N-06, 54 mm width. Designed for control single and 3-phase loads up to 40A (NC contacts up to 30 A) and are available in different contact assignments and coil voltages. Made for use in household and industrial applications. They are suitable for control of electrical heaters, water heaters, motors for pumps, ventilation and lighting. Through an integrated coil circuit they work with AC and with DC control voltages. Hum-free operation and low power consumption, with over-voltage protection. An auxiliary switch that can be mounted on the left side as an accessory, sealing caps and a spacer insert complete the range. ESB25.N have installation design and meet the household standard EN61095 and are therefore particularly suitable for distributor installation.
Type ESB40-40N-06
Contact Type 4 makers
Content 1pc(s)
IP Rating IP20
Permanent current (max.) 40A
Product Type Remote switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot