ESB25-40N-06 Remote switch 4 makers 220 V 400 V

ABB Brand: ABB
4-pole contactors ESB25..N with 36 mm width controls 3-phase loads up to 25 A and are available in different contact assignments and coil voltages. They control electrical heaters, water heaters, motors for pumps, ventilation and other drives as well as lighting. Through an integrated coil circuit they work with AC as well as with DC control voltages. The devices are therefore absolutely free of humming and low while switching. An auxiliary switch that can be mounted on the left side as an accessory, as well as sealing caps and a spacer insert complete the range. ESB25..N have installation design and meet the household standard EN61095 and are therefore particularly suitable for distributor installation. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Type Additional equipment possible Built-in depth Degree of protection (IP) Hum-free Permanent current (max.) Number of contacts as normally closed contact Number of contacts as normally open contact Rated excitation voltage Rated operating voltage Rated operation current Slider for hand switch Utility category Voltage type (excitation voltage) Voltage type (operating voltage) Width in number of modular spacings With day/night function Contact Type Content IP Rating
ABB 1SAE231111R0640 ESB25-40N-06 Remote switch 4 makers 220 V 400 V
ABB 1SAE231111R0640 ESB25-40N-06 Remote switch 4 makers 220 V 400 V
Standard range
Order code: 72-0000
MPN: 1SAE231111R0640

138 in stock, despatched in 4 working days
1+ £19.49
Price per unit Ex VAT
ESB25-40N-06 TRUE 58mm IP20 TRUE 25A 0 4 230-240V 220-400V 25A FALSE 7 AC/DC AC/DC 2 FALSE 4 makers 1pc(s) IP20
ABB 1SAE341111R0640 ESB40-40N-06 Remote switch 4 makers 220 V 400 V
ABB 1SAE341111R0640 ESB40-40N-06 Remote switch 4 makers 220 V 400 V
Standard range
Order code: 72-0001
MPN: 1SAE341111R0640

29 in stock, despatched in 4 working days
1+ £57.17
Price per unit Ex VAT
ESB40-40N-06 40A 4 makers 1pc(s) IP20


Trustpilot