Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid GP14008 Vacuum Pump with 300ml Mineral Oil

Order Code:  

52-2210

 
Brand: Rapid  MPN: GP14008 
  • Country of Origin: China
 Report an error

Discontinued

This rotary vacuum pump is ideal for all general laboratory applications.


  • Quiet operation
  • Easy to use
  • Ideal for class use
  • Supplied with instruction / maintenance manual
  • Supplied with 300ml of mineral oil

Specification for oil: Kinematic viscosity 41.4 to 50.6mm²/s, Viscosity index 110, Flash point 240°C, Pour point -10°C.

Please note: Use of alternative oil may damage the pump.


Type Vacuum pump
Quantity N/A

Questions


*Question functionality currently disabled


13 September 2018 Question by: Rapid Customer | Product code: 52-2210
Q. Do you need to buy tubing separately to connect it to the Bell in a vacuum set and if so what would you need?
A. Hi Sally, thank you for your question. A length of tubing is supplied with the bell in a jar, we offer 52-2089 but we offer tubing separately as well something like 52-3589 which would be suitable.


02 May 2018 Question by: Rapid Customer | Product code: 52-2210
Q. Does this pump have any features to make it resistant to chemical attack, eg. PTFE diaphragm?
A. Hi Stephen, thank you for your question. This unit is not designed to withstand chemicals as far as the manufacturer's instructions show. The unit is only designed for air flow not liquids.


13 November 2017 Question by: Rapid Customer | Product code: 52-2210
Q. Is this pump suitable for the bell in a jar experiment.
A. Hi Paula, thank you for your question. Yes this would be suitable for use with the bell jar experiment.


05 July 2017 Question by: Rapid Customer | Product code: 52-2210
Q. Could you please advise as to whether this pump is suitable for vacuum filtration with Buchner filtration equipment in chemistry.
A. Hi Penny, thank you for your question. This should be suitable for this type of experiment and is suitable for all general laboratory applications.

Reviews


Fantastic value

Reviewed by: Peter Sigsworth - 14 November 2018
This machine does everything we need at a third of the cost of its competitors. It is quiet and works perfectly when used in the following experiments: 1. Will collapse a 1 litre can within 1 minute 2. Bell in a jar completely silent within 1 minute 3. guinea and feather works perfectly 4. Megdeburg hemispheres cannot be separated by KS3 pupils pulling as hard as they can when evacuated with this pump for 2 minutes