Christmas Opening Hours and Delivery Dates here

Uni-Com 62325 Premium Ringing Door Bell

Order Code:

97-4931

Brand: Uni-Com MPN: 62325 EAN-13: 5017329362325

Discontinued


The Uni-Com Premium Ringing Door Bell is specifically designed to be wall mounted. The extensive wireless range of up to 150m means the bell can be fitted in any room or outside in the garage and shed to ensure a visitor is never missed.

The weather-resistant bell push is easy to install and quickly pairs with your chime unit. The chime unit has an extra loud traditional ringing bell sound. All Uni-Com door chimes work together and can be mixed and matched throughout your home.

Bell Push powered by 1 x CR2032 button cell battery (supplied).
Chime Unit powered by 2 x C batteries (not supplied).

Specification:

Sound Output: 95 dBA
Frequency: 433.92 MHz
Chime Unit Dimensions (WxD): 110 x 77mm
Bell Push Unit Dimensions (HxWxD): 77 x 28 x 18mm

Compliant with Directive 2014/53/EU (RED).


Type Door Bell

Trustpilot