TruConnect 3.5mm Gold Plated Stereo Jack Plug with Threaded Locking

Order Code:

20-2463

Brand: TruConnect MPN: 20-2463
Qty Unit Price (Ex VAT)
1+ £5.65
10+ £4.85
100+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 10 due on 31/12/2025

A standard 3.5mm stereo jack plug that features a gold plated centre contact and locking ring. The connector will thread lock with any 3.5mm jack socket that has an exposed thread.


  • Use with any 3.5mm jack socket
  • Gold plated contacts
  • Accepts cables up to ø5mm
  • Black cover
Type Stereo Plug
Size 3.5mm
Mounting Type Inline
Mounting Direction Straight
Colour Black
Shielding No
Switch No

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 26, 2017 | Question by: Rapid Customer | Product code: 20-2463
Q. Can you tell me which sockets this will lock on to? The datasheet states M7 x 1.0 thread in the locking ring, most of the sockets appear to be M6.
A. Hi David, thank you for your question. 20-2463 will screw into a 20-0133.

Reviews

Be the first to submit a review

You may also like


Trustpilot