Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
Product | RT3FC-B | RT4FC-B | RT3FC-B-W | RT4FC-B-W | RT3MP | RT4MP |
Gender | Female | Female | Female | Female | Male | Male |
Order code | 20-2020 | 20-2021 | 20-2022 | 20-2023 | 20-2024 | 20-2025 |
Contact resistance | < 5mΩ | < 5mΩ | < 5mΩ | < 5mΩ | < 5mΩ | < 5mΩ |
Dielectric strength | > 0.5kV DC | > 0.5kV DC | > 0.5kV DC | > 0.5kV DC | > 0.5kV DC | > 0.5kV DC |
Insulation resistance | > 1GΩ | > 1GΩ | > 1GΩ | > 1GΩ | > 1GΩ | > 1GΩ |
Number of electrical contacts | 3 | 4 | 3 | 4 | 3 | 4 |
Rated current per contact | < 5A | < 5A | < 5A | < 5A | < 5A | < 5A |
Mechanical | ||||||
Cable O.D. | 2.0 - 4.5mm | 2.0 - 4.5mm | 2.0 - 4.5mm | 2.0 - 4.5mm | ||
Lifetime | > 1000 mating cycles | > 1000 mating cycles | > 1000 mating cycles | > 1000 mating cycles | > 1000 mating cycles | > 1000 mating cycles |
Wiring | Solder contacts | Solder contacts | Solder contacts | Solder contacts | Solder contacts | Solder contacts |
Material | ||||||
Bushing | ABS | ABS | ABS | ABS | ||
Contact plating | Au | Au | Au | Au | Au | Au |
Contacts | Bronze | Bronze | Bronze | Bronze | Brass | Brass |
Insert | PA 6.6 30% GF | PA 6.6 30% GF | PA 6.6 30% GF | PA 6.6 30% GF | PA 6.6 30% GF | PA 6.6 30% GF |
Shell | Zinc diecast | Zinc diecast | Zinc diecast | Zinc diecast | Zinc diecast | Zinc diecast |
Shell plating | Black | Black | Black | Black | Nickel | Nickel |
Strain relief | PA6 | PA6 | PA6 | PA6 | ||
Protective boot | N/A | N/A | EPDM | EPDM | ||
Environmental | ||||||
Solderability | Complies with IEC 68-2-20 | Complies with IEC 68-2-20 | Complies with IEC 68-2-20 | Complies with IEC 68-2-20 | ||
Temperature range | -30°C to +80°C | -30°C to +80°C | -30°C to +80°C | -30°C to +80°C |