Christmas Opening Hours and Delivery Dates here

TE Connectivity 34105 M3.5 Uninsulated Ring Terminal Type A 0.26 - 1.65mm²

Order Code:

50-8427

Brand: TE Connectivity MPN: 34105

Discontinued


The TE Connectivity 34105 SOLIS R Ring Tongue Terminals are uninsulated and designed for wire sizes 22-16 AWG.

These terminals are made from high-quality copper for superior conductivity.

They are suitable for use in automotive and industrial applications where reliable electrical connections are necessary.

Their compact design ensures easy installation in tight spaces.


  • Hole diameter: 3.7 mm
  • Cross-section: 0.26 - 1.65mm²
Maximum Wire Size (mm2) 15AWG
Blade Thickness 0.84mm
Blade Width 5.54mm
Connector Length 11.4mm
Type Type A uninsulated ring

Trustpilot