Christmas Opening Hours and Delivery Dates here

Stahlwille 40101818 Combination Spanner 18mm

Order Code:

97-2456

Brand: Stahlwille MPN: 40101818

Discontinued


Stahlwille Long Series Combination Spanners. Metric, drop forged high-grade special steels and chrome plated. Manufactured to DIN 3113 form B/ISO 7738 form B.

The spanners have been optimally hardened in continuous furnaces with no scale build-up or skin decarburisation and gently quenched in oil. They are extremely strong yet lightweight due to Stahlwille's 'double-T profile'. The unique plating method prevents the problem of chrome flaking.

The ring end of the spanners are equipped with Anti-Slip Drive profile to permit high transmission of forces to the flats of the nuts and bolts without damaging them.

Made in Germany.

Stahlwille Combination Spanner.

Size: 18mm.
Length: 255mm.


Type Combination Spanner

Trustpilot