Christmas Opening Hours and Delivery Dates here

Sealey SP3818D Walldrive® Socket 18mm Deep 3/8"sq Drive Fully Polished

Order Code:

89-6350

Brand: Sealey MPN: SP3818D EAN-13: 5051747360716
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.

Model NoSP3818D
Depth:Deep
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.14Kg
Size:18mm

Type WallDrive®
Socket Size 18mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot