Christmas Opening Hours and Delivery Dates here

Sealey RCW12 Ratchet Combination Spanner 12mm

Order Code:

89-2176

Brand: Sealey MPN: RCW12 EAN-13: 5024209038607
Qty Unit Price (Ex VAT)
1+ £14.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive®, ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Ideal for awkward applications.

Model NoRCW12
Length:177mm
Nett Weight:0.08Kg
Set Model No(s):AK63907 - 7pc Set (includes 8-19mm), AK63912 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:12mm

Type Ratchet Combination Spanner
Length 177mm
Imperial/Metric Metric
Lifetime Warranty Yes
Size 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot