Christmas Opening Hours and Delivery Dates here

Sealey JGC838 Straight Adaptor 8mm x 3/8"BSP Pack of 5

Order Code:

84-1977

Brand: Sealey MPN: JGC838 EAN-13: 5054511061727
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Speedfit® pneumatic couplings, thread adaptor Metric pipe to Imperial thread couplings supplied in sizes 6, 8,10mm. Material specifications; Bodies are produced in an acetal copolymer engineering plastic, especially suitable for pneumatics and corrosion free applications; O-rings are nitrile rubber; collets are produced in acetal copolymer with stainless steel teeth.

Model NoJGC838
Nett Weight:0.04Kg
Pack Qty:5
Pipe OD:Ø8mm
Thread:3/8"BSP

Type Straight adaptor
Lifetime Warranty No
Size 3/8in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot