Christmas Opening Hours and Delivery Dates here

Sealey JGC814 Straight Adaptor 8mm x 1/4"BSP Pack of 5

Order Code:

84-1978

Brand: Sealey MPN: JGC814 EAN-13: 5054511061758
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Speedfit® pneumatic couplings, thread adaptor Metric pipe to Imperial thread couplings supplied in sizes 6, 8,10mm. Material specifications; Bodies are produced in an acetal copolymer engineering plastic, especially suitable for pneumatics and corrosion free applications; O-rings are nitrile rubber; collets are produced in acetal copolymer with stainless steel teeth.

Model NoJGC814
Nett Weight:0.03Kg
Pack Qty:5
Pipe OD:Ø8mm
Thread:1/4"BSP

Type Straight adaptor
Lifetime Warranty No
Size 1/4in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot