Christmas Opening Hours and Delivery Dates here

Sealey AK6389 Ratchet Ring Spanner 4-in-1 Reversible Metric

Order Code:

89-8796

Brand: Sealey MPN: AK6389 EAN-13: 5051747733503
  • Country of Origin: Taiwan
  • View All

Discontinued


High quality slim style Chrome Vanadium steel ratchet ring spanner. Hardened and tempered with a mirror polished finish for corrosion resistance. Four different sizes on one spanner. 72-Tooth WallDrive® rings give ultra-smooth ratchet action requiring only 5° rotation to pick up the next tooth, ideal for applications where space is limited. Features innovative ratchet head design, simply tilt the ratchet head left or right to achieve the desired drive.

Model NoAK6389
Length:250mm
Nett Weight:0.22Kg
Size Coverage:10 x 13, 17 x 19mm

Type Metric (reversible)
Lifetime Warranty Yes
Pieces 4-in-1

Questions

*Question functionality currently disabled
Sunday, March 3, 2019 | Question by: Rapid Customer | Product code: 89-8796
Q. WHAT SIZES?
A. Hi Andrew, thank you for your question. This ratchet ring spanner has 4 sizes: 10mm, 13mm, 17mm and 19mm. The total length is 250mm.

Trustpilot