Sealey AK6228 TRX-Star Socket Bit Set 12pc Stubby 1/4", 3/8" & 1/2"Sq Drive

Order Code:

89-8141

Brand: Sealey MPN: AK6228 EAN-13: 5051747630475
  • Country of Origin: Taiwan
  • View All

Discontinued


Drop-forged Chrome Vanadium steel sockets, heat treated and chrome plated with a fully polished mirror finish for corrosion resistance. S2 Steel stubby TRX-Star* bits with a zinc phosphate finish. Ideal for limited access applications. Knurled ring for extra grip with oily fingers. Supplied on socket rail.

Model NoAK6228
Contents:TRX-Star* Socket Bits; 1/4"Sq Drive - T8, T10, T15, T20, T25, T27, 3/8"Sq Drive - T30, T40, T45, T50, T55, 1/2"Sq Drive; T60
Drive:1/4", 3/8" & 1/2"Sq
Maximum Length:44mm
Minimum Length:29mm
Nett Weight:0.39Kg

Drive Size 1/4, 3/8, 1/2in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Trustpilot