Christmas Opening Hours and Delivery Dates here

Sealey AK6223 TRX-P Socket Bit Set 9pc 3/8"Sq Drive 100mm

Order Code:

89-7790

Brand: Sealey MPN: AK6223 EAN-13: 5051747579859
  • Country of Origin: Taiwan
  • View All

Discontinued


Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-P* bits. Sockets are hardened and heat treated with a fully polished finish for resistance to corrosion. Knurled ring for extra grip. Supplied on socket rail.

Model NoAK6223
Contents:3/8"Sq Drive 100mm TRX-P Socket Bits; TP10, TP15, TP20, TP25, TP27, TP30, TP40, TP45, TP50
Drive:3/8"Sq
Maximum Length:100mm
Minimum Length:100mm
Nett Weight:0.72Kg

Type Torx
Drive Size 3/8in
Number of Pieces 9
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 50mm
Socket Type TRX-Star

Trustpilot