Christmas Opening Hours and Delivery Dates here

Sealey AK6222 TRX-P Socket Bit Set 9pc 3/8"Sq Drive 50mm

Order Code:

89-7789

Brand: Sealey MPN: AK6222 EAN-13: 5051747579842
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel sockets with S2 steel TRX-P* bits. Sockets are hardened and heat treated with a fully polished finish for resistance to corrosion. Knurled ring for extra grip. Supplied on socket rail.

Model NoAK6222
Contents:3/8"Sq Drive 50mm TRX-P* Socket Bits; TP10, TP15, TP20, TP25, TP27, TP30, TP40, TP45, TP50
Drive:3/8"Sq
Maximum Length:50mm
Minimum Length:50mm
Nett Weight:0.41Kg

Type Torx
Drive Size 3/8in
Number of Pieces 9
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 50mm
Socket Type TRX-Star

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot