Sealey AK6216 Spline Socket Bit Set 10pc 3/8"sq Drive

Order Code:

89-3453

Brand: Sealey MPN: AK6216 EAN-13: 5024209682497
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £29.00 £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Forged Chrome Vanadium steel 3/8"Sq drive sockets with S2 steel spline bits and fully polished finish. Knurled ring to assist gripping of socket with oily fingers. Supplied on socket rail.

Model NoAK6216
Contents:3/8"Sq Drive; Length 48mm - M5, M6, M8, M10, M12, Length 100mm - M5, M6, M8, M10, M12
Drive:3/8"Sq
Nett Weight:0.62Kg

Type Splined
Drive Size 3/8in
Number of Pieces 10
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 5 to 12mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot