Christmas Opening Hours and Delivery Dates here

Sealey AK616 Trx-star Socket Set 9pc 1/4" and 3/8"sq Drive E4-8 and E10-14

Order Code:

89-1153

Brand: Sealey MPN: AK616 EAN-13: 5024209231435
  • Country of Origin: China
  • View All

Discontinued


Drop-forged Chrome Vanadium steel sockets. Heat treated and chrome plated for resistance to corrosion. Satin finish with knurled ring for extra grip with oily fingers. Supplied on socket rail.

Model NoAK616
Socket Quantity:9
1/4"Sq Drive:E4, E5, E6, E7, E8
3/8"Sq Drive:E10, E11, E12, E14
Nett Weight:0.17Kg

Type Trx-Star
Drive Size 6.3/10mm
Number of Pieces 9
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Quantity 9
Spanner size 4 to 14mm

Trustpilot