Sealey AK2781 Socket Set Walldrive 10pc 1/2"sq Drive Imperial

Order Code:

89-0910

Brand: Sealey MPN: AK2781 EAN-13: 5024209318471
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel sockets. Hardened and tempered with half chrome, half satin finish for corrosion resistance. Knurled ring for extra grip with oily fingers. WallDrive® configuration gives an additional 30% more torque handling power than traditional sockets. Grips rounded fixings as well. Supplied on socket rail.

Model NoAK2781
Configuration:6pt Socket
Contents:3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", Socket Rail
Depth:Standard
Nett Weight:0.76Kg
Qty:10
Type:1/2"Sq Drive - Imperial

Type WallDrive®
Drive Size 1/2in
Number of Pieces 10
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 3/8 to 15/16in
Socket Type Imperial

Trustpilot