Sealey AK2691 Socket Set 13pc 1/4"sq Drive Walldrive Metric

Order Code:

89-5862

Brand: Sealey MPN: AK2691 EAN-13: 5024209823852
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.

Model NoAK2691
Configuration:6pt Socket
Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Socket Rail
Depth:Standard
Nett Weight:0.25Kg
Qty:13
Type:1/4"Sq Drive - Metric

Type Metric
Drive Size 1/4in
Number of Pieces 13
Lifetime Warranty Yes

Trustpilot