Sealey AK2684 Socket Set 12pc 1/2"sq Drive 12pt Walldrive Metric

Order Code:

89-5876

Brand: Sealey MPN: AK2684 EAN-13: 5024209862110
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £25.14 £24.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel 12-point sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.

Model NoAK2684
Configuration:12pt Socket
Contents:10, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Socket Rail
Depth:Standard
Nett Weight:0.81Kg
Qty:12
Type:1/2"Sq Drive - Metric

Type WallDrive®
Drive Size 1/2in
Number of Pieces 12
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot