Sealey AK2674 Socket Set 13pc 1/2"sq Drive 12pt Walldrive Imperial

Order Code:

89-5714

Brand: Sealey MPN: AK2674 EAN-13: 5051747359994
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £26.58 £23.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel 12-point sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.

Model NoAK2674
Configuration:12pt Socket
Contents:3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", 1", 1-1/16", 1-1/8", Socket Rail
Depth:Standard
Nett Weight:1.15Kg
Qty:13
Type:1/2"Sq Drive - Imperial

Type WallDrive®
Drive Size 1/2in
Number of Pieces 13
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 3/8 to 1-1/8in
Socket Type Imperial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot