Sealey AK2187 Hex Socket Bit Set 3/8"sq Drive 7pc 200mm

Order Code:

89-5688

Brand: Sealey MPN: AK2187 EAN-13: 5024209983228
  • Country of Origin: Taiwan
  • View All

Discontinued


Forged Chrome Vanadium steel heat treated sockets with S2 steel extra-long hex bits. Fully polished finish with knurled ring to assist gripping socket with oily fingers. Supplied in tough storage case.

Model NoAK2187
Contents:3/8"Sq Drive 200mm Hex Socket Bits; 3, 4, 5, 6, 7, 8, 10mm
Nett Weight:1.01Kg

Type Hex
Drive Size 3/8in
Number of Pieces 7
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 3 to 10mm
Socket Type Metric

Trustpilot