Item added to basket:
{{AddedItem.TotalPriceText}}
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Buy Miniature Toggle Switch SPDT (On)-Off-(On) from SCI – a low cost panel mounting miniature toggle switch. For biased switches (on) Indicates momentary action.
Contact rating | 6A, 125V, 3A 250V AC |
Initial contact resistance | <20mΩ |
Insulation resistance | >100MΩ at 500V DC |
Contact material | Copper alloy with silver inlay silver plated |
Body material | Flame retardant alkyd |
Electrical life | >1 x 104 cycles at full load (min.) |
Operating temperature | –20°C to +65°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.