This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Good Sky PF-083BE Rail/Surface Mount Socket Rk-2p Series

Order Code:  

60-1677

Brand: Good Sky MPN: PF-083BE
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.68
10+ £2.41
50+ £2.30

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
87 in Stock, despatched same dayAdditional quantity lead time 6 months

Plug-in relay socket, din rail mount, 8-pin, suitable for RK-2P series.



Nominal load DPDTcontact capacity10A at 220V AC
contact capacity10A at 24V DC
Rated carrying current10A
Max. allowable current10A
Max. allowable voltage220V AC, 110V DC
Max. allowable power force2400VA, 280W
Min. switching load1V DC, 10mA
Contact materialAg
Contact formDPDT
Contact resistance100MΩ max. at 1A, 6V DC
Operate time25ms max.
Release time25ms max.
Dielectric strengthcoil and contact1.000V AC at 50/60Hz for one minute
between contacts1.000V AC at 50/60Hz for one minute
Surge resistance3.000V (between coil and contact 1.2 x 50µSec.
Insulation resistance100MΩ min at 500V DC
Temperature range–10°C to +40°C
Humidity range35-85% RH
Weight85g
SafetyUL

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review