Christmas Opening Hours and Delivery Dates here

NWS 145-69-160 Wire Stripping Pliers 160mm

Order Code:

51-7989

Brand: NWS MPN: 145-69-160 EAN-13: 4003758145166
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £21.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

These wire stripping pliers have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.

A safety holding ring is integrated in the handles for securing the tool while working on roofs, scaffold and in high buildings.


  • Ergonomic shape fits in the hand for fatigue-free working
  • Titanium finish, surface coated with PTFE plastic prevents annoying reflections
  • SoftGripp multi-component cover, colour: Red-grey, made from fully organic raw material for fatigure-free, anti-slip working
  • Induction-hardened blade
  • Safety ring secures the tool when working on roofs, scaffolds and in high-buildings
  • Cutting diameter max.: Ø 5mm
  • Length: 160mm
  • NWS type: 145-69-160
Type Adjustable
Stripping Range 5mm
Material All cables

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot