Christmas Opening Hours and Delivery Dates here

NWS 109-69-180 CombiMax Combination Pliers 180mm

Order Code:

51-7986

Brand: NWS MPN: 109-69-180 EAN-13: 4003758109977
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back order1 due on 14/01/2026

These NWS CombiMax combination pliers have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.

A safety holding ring is integrated in the handles for securing the tools while working on roofs, scaffold and in high buildings.


  • Ergonomic shape fits in the hand for fatigue-free working
  • Titanium finish, surface coated with PTFE plastic to eliminate annoying reflections
  • SoftGripp multi-component cover, colour: Red-grey, made from fully organic raw material for fatigure-free, non-slip working
  • Induction-hardened
  • Holding ring for securing the tool when working on roofs, scaffold and in high-buildings
  • Integrated ring spanner
Cutting Capacity Hard Wire 2.2mm
Cutting Capacity Medium-hard Wire 5.2mm
Material Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot