Christmas Opening Hours and Delivery Dates here

Mueller BU-L4-375TIN Tin Plated Uninsulated Ring Terminal 9.525mm Stud 4AWG

Order Code:

17-1672

Brand: Mueller MPN: BU-L4-375TIN

Discontinued


Mueller’s heavy duty cable lug is intended to be crimped or soldered to a 4 AWG wire. The mounting hole is designed to fit a 3/8" stud.
  • Solid copper, tin plated
  • Crimp or solder
  • Length: 39.1mm
  • Width: 14.5mm
  • Stud ID: 10.4mm
  • Wire ID: 7.1mm
Maximum Wire Size (mm2) 4AWG
Type Ring

Trustpilot