Christmas Opening Hours and Delivery Dates here

Mueller BU-L00-375 Copper Uninsulated Ring Terminal 9.525mm Stud 2/0AWG

Order Code:

17-1662

Brand: Mueller MPN: BU-L00-375

Discontinued


Mueller’s heavy duty cable lug is intended to be crimped or soldered to a 2/0 AWG wire. The mounting hole is designed to fit a 3/8" stud.
  • Solid copper
  • Crimp or solder
  • Length: 52mm
  • Width: 21.1mm
  • Stud ID: 10.4mm
  • Wire ID: 11.7mm
Maximum Wire Size (mm2) 2/0AWG
Type Ring

Trustpilot