Christmas Opening Hours and Delivery Dates here

Mueller BU-30 Miniature Alligator Steel Clip 5 Amp

Order Code:

17-1549

Brand: Mueller MPN: BU-30

Discontinued


A miniature steel alligator clip with a current rating of 5A.


  • Mini steel alligator clip
  • Can be attached by solder or crimp connection
  • Material: nickel-plated steel
  • Rating: 5A
  • Length 27.8mm (1.09in.)
  • Width 4mm (0.16in.)
  • Height 7.94mm (0.31in.)
  • Jaw opening 4.8mm (0.19in.) max.
  • Mueller type BU-30
Type Alligator clip
Length 27.8mm

Trustpilot