Christmas Opening Hours and Delivery Dates here
Marquardt 9037.0100 Rotary Switch 14mA with 1-pole 12-way PCB

Marquardt 9037.0100 Rotary Switch 14mA with 1-pole 12-way PCB

Order Code:

59-3963

Brand: Marquardt MPN: 9037.0100

Discontinued


A small PCB mount rotary switch from Marquardt. The activation side is sealed with a rubber ring. The connection side is protected against penetration of fluxing agents and solder vapours. Central fixing M6 x 0.75mm.


  • Axle diameter: 3.1mm
  • Casing/button colour: Black
  • Connection: Solder pins
  • Contact material: Au (gold)
  • Contact type: 1 change-over
  • Dimensions Ø: 12mm
  • Functions: latch
  • Lighting type: none
  • Material: PVC
  • Operation type: Actuator
  • Power: 0.4 W
  • Recess depth: 13.6mm
  • Switch position: 1 x On/On
  • Switch postions: 12
  • Switch type: Rotary switch
  • Switching angle: 1 x 30 °
  • Switching current (max.): 0.014A
  • Switching voltage: 28 V
  • Manufacturer's part 9037.0100
  • Type (manufacturer type): 9037.0100

Delivery without button.
Number of Positions 12
Contact Current 14mA
Contact Resistance 50mΩ
Contact Voltage 28V
Dielectric Strength 500V
Height 12mm
Indexing Angle 30°
Number of Poles 1
Operating Temperature Range -25 to +85°C
Width 12mm

Trustpilot