Lumberg KV70 7-Pin DIN Female Socket IEC 60130-9 Cable Mount

Order Code:

15-1518

Brand: Lumberg MPN: KV70
Qty Was Unit Price (Ex VAT)
1+ £2.27 £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

Circular locking cable plug from the Lumberg KV Series, straight orientation, 7 ways.


  • Socket gender, socket contact
  • 250Vac Voltage rating
  • 5A current rating
  • 0.75mm² wire size
  • 6mm cable diameter
  • Solder termination
  • Cable mounting
  • Copper zinc contact material
  • Silver contact plating
  • Nickeled copper zinc housing
  • IP40 protection category
  • PA GF body material
  • -40°C to +85°C
  • Front mounting
  • Threaded joint
  • Long kink protection
  • Manufacturer's part KV70
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 7
Connector Body Material Housing: CuZn
Termination Solder
Cable Diameter 0.75mm²
Colour Black
Contact Finish Silver plated
Pin/Socket Socket
Type 7 Pin DIN Socket

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, June 9, 2012 | Question by: Rapid Customer | Product code: 15-1518
Q. Dose this 7 pin version have a central pin (with 6 outside in the ring)? Are they compatible with standard DIN audio connectors? Thanks Peter
A. Hi Peter, thanks for your question. This connector does have a central socket and 6 equally spaced sockets around it. They are built to DIN standards – but there can be several different pin position options all considered “standard” – these are intended for power rather than Audio use.
Tuesday, February 14, 2012 | Question by: Rapid Customer | Product code: 15-1518
Q. does 7 ways mean 7pins?
A. Hi John, yes 7 ways does mean 7 pins

Reviews

Be the first to submit a review

Trustpilot