Christmas Opening Hours and Delivery Dates here

IRWIN® 10504350 Screwdriver Bits Hex 8.0 x 25mm (Pack 10)

Order Code:

96-2771

Brand: IRWIN MPN: 10504350 EAN-13: 5706915043501

Discontinued


Irwin Hex insert screwdriver bits engineered for use in hand-driving applications or with power tools, designed for use in insert holder with C-clip for retaining ring notch. Compact and versatile with a 1/4in hex body and made from high grade S2 steel
Packs of 10

Hex bit 8 x 25mm


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size 8mm
Head Type Hexagon
Material S2 Steel
Number of Pieces 10
Overall Length 25mm

Trustpilot