Christmas Opening Hours and Delivery Dates here
Hirschmann 930 964-517 MAS 5100 5-Pin Male DIN Plug, Cable Mount

Hirschmann 930 964-517 MAS 5100 5-Pin Male DIN Plug, Cable Mount

Order Code:

49-6194

Brand: Hirschmann MPN: 930 964-517 EAN-13: 4002044032135

Discontinued


A 5-pin 240° cable mounting DIN plug with locking ring.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, straight
  • Contact material: Tin plated
  • Manufacturer part No.: 930 964-517
  • Nominal current: 4A
  • Nominal voltage: 34V
  • Number of pins: 5
  • Protection type: IP30
  • Seal type: Screw-on
  • Type (manufacturer type): MAS 5100
Mounting Type Inline
Plug / Socket Plug
Connector Body Material Plastic
Termination Solder
Number of Contacts 5

Trustpilot