Christmas Opening Hours and Delivery Dates here

HELUKABEL 10094263 M25 Lock Nut For Grey Dome Cable Gland

Order Code:

02-0553

Brand: HELUKABEL MPN: 10094263

Discontinued


A locking nut, or counter-nut, made from polyamide PA 6 to complement the Helukabel Helutop HT series of cable glands. It reduces the possibility of the gland unscrewing in service.

Additionally, the locking nut has a built-in collar, providing a bigger surface area, and offers superior sealing when used with an O-ring (not included).


  • Size: M25
  • Colour: grey
  • Material: Polyamide PA 6
  • Temperature range: -40 to +100°C
  • Helukabel type 94263
Thread Size M25
Material Polyamide PA6
Type Locknut

Trustpilot