Christmas Opening Hours and Delivery Dates here

Expert E113359 Combination Spanner 13/16in

Order Code:

95-5969

Brand: Expert by Facom MPN: E113359 EAN-13: 3258951133590

Discontinued


These AF, imperial combination spanners are forged in chrome vanadium steel and have a high chrome finish.

The ring spanner end has a 12-point OGV® profile angled at 15°, maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113359B Combination Spanner 13/16 inch has the following dimensions:
Size: 13/16 AF
Length: 250mm
Weight: 194g


Type Combination Spanner

Trustpilot