Everbuild PRYWE Pyro Mate Firesil White C3

Order Code:

84-6252

Brand: Everbuild MPN: PRYWE EAN-13: 5029347608941
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Pyro Mate Silicone is a neutral cure elastic silicone sealant which conforms to BS 476 Part 20/EN1366-4 (2006) for fire retardancy and has a fire rating of up to 4 hours in certain joint configurations. Acoustic rated to BS EN ISO 140/3. tested for air permeability to EN13141-1 Ventilation for buildings. Performance testing for components/products for residential ventilation. Conforms to ISO 11600 class: F 25LM when tested to ISO 9047, 8339 and 10563. Also conforms to SNJF norms.


Type Intumescent sealant
Colour White
Package type Cartridge
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot