Christmas Opening Hours and Delivery Dates here

Draper Expert 63514 Screwdriver Ins Bit & Driver 1/4 Drawer EVA Insert Tray 40Pc

Order Code:

91-9331

Brand: Draper Expert MPN: 63514 EAN-13: 5010559635146

Discontinued


Expert Quality, bits manufactured from S2 steel, all are correctly hardened and tempered with a satin chrome plated finish and colour coded ring. The driver is manufactured with a soft grip handle for added user comfort. Supplied complete in a two tone 1/4 drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 1 x Bit holder driver
  • 1 x Quick release chuck
  • 5 x Plain slot 25mm bits: 3, 4, 5, 6, 7mm
  • 4 x Cross slot 25mm bits: No.0, No.1, No.2, No.3
  • 6 x Hex 25mm bits: H2, H3, H4, H5, H5.5, H6mm
  • 8 x PZ Type 25mm bits: No.0, No.1 x 2pc, No.2 x 2pc, No.3
  • 7 x Draper TX - STAR® 25mm bits: T8, T10, T15, T20, T25, T30, T40
  • 3 x Plain slot 50mm bits: 4, 5, 6mm
  • 3 x Cross slot 50mm bits: No.1, No.2, No.3
  • 4 x Z Type 50mm bits: No.0, No.1, No.2, No.3
Type Tool tray

Trustpilot