Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-120-006-509 PCB Transformer 110/220/240VAc 6VA - 9+9V

Order Code:  

88-5161

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-006-509  Copy to clipboard
 Report an error

Discontinued

This PCB mount transformer from the Vigortronix 5 series has two Primary Windings voltage configurations of 0 to 110V + 0 to 110V-130V. These configurations allow for supply voltages of 110V/220V/240V 50/60Hz.


  • High quality PCB transformer
  • Power range: 6VA
  • 110/220 and 240V Primary
  • Output voltage 2 x 9V AC
  • Manufactured and tested in accordance with EN61558, EN60950, CE
  • Manufacturer's part VTX-120-006-509
Primary Voltage 110 / 220 / 240V
Secondary Voltage 2 x 9V
Power 6VA
Weight 180g
Length 43mm
Width 35mm
Height 36mm

Reviews


Be the first to submit a review