Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Vigortronix VTX-126-012-212 Chassis Transformer 230V 12VA 12V+12V

Order Code:  

88-3914

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-126-012-212 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.04
25+ £13.17
50+ £11.25
100+ £11.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 14 days

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 50mm
Length 60mm
Power 12VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.39kg
Width 45mm

To use this facility please Sign In.

Sign In

Reviews


Versatile quality

Reviewed by: Stuart West - 26 December 2018
A nicely made transformer with good isolation of incoming and outgoing windings.I used the windings in parallel to power a vintage moving Christmas angel with filament lighting and requiring 12v AC for the synchronous motor. Perfect for the job and easily made childproof with a small box. That won me some brownie points from my daughter. The centre tap makes it very versatile too. Excellent.


Trustpilot