Christmas Opening Hours and Delivery Dates here

Ultratape Self Amalgamating Tape 25mm x 10m

Order Code:

87-1884

Brand: Ultratape MPN: 082225012510BK
  • Quickly find another product in this range by Width:

    19mm 25mm
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 4 weeks

This conformable black non-adhesive polyisobutylene-based tape has strong elastic qualities and is backed by a thin film that can be stripped off cleanly and easily. When layers of the tape are stretched and laid in contact with each other, they merge together to effectively form a solid rubber part.


  • Ideal for insulating, terminating, sealing and splicing cables
  • Other uses include waterproofing and corrosion protection of connectors and other electrical equipment
  • Colour: black
  • Supplied in 25mm widths on 10m reels
Type Self amalgamating
Width 25mm
Length 10m
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot