Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Intersil ICM7555IPA CMOS Low Power Timer

Standard range
Order Code:  

82-0774

  Copy to clipboard
Brand: Intersil  Copy to clipboard MPN: ICM7555IPA Copy to clipboard
  • Quickly find another product in this range by Type:

PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.566
10+ £0.512
100+ £0.438
500+ £0.401

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
2,645 in stock, despatched same dayAdditional quantity lead time 4 months

General purpose timer which can operate in both astable and monostable modes. Can be used with higher impedance timing elements than regular 555.


  • Operating frequency 1MHz
  • Rise/fall time 75ns
  • Trigger voltage 32%
  • Supply voltage 2 to 18V
  • Operating temperature -25°C to +85°C
  • 8-DIP case
  • High speed operation
Type ICM7555IPA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot