Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Omron Tactile PCB Switch B3F-4000 12x12 (Flat Type)

Order Code:  

78-0286

  Copy to clipboard
Brand: Omron  Copy to clipboard MPN: B3F-4000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.232
10+ £0.202
25+ £0.181

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time 14 daysContact us for lead times on larger quantities
Out of Stock383 due on 09/05/2024

High quality SPST-NO PCB tactile switch from the Omron B3F series.


  • Size 12 x 12mm
  • Flat plunger with 4.3mm actuator
  • Operating force 1.27N
  • Positive click action
  • Horizontal mounting
  • Rated voltage 24V DC
  • Rated current 50mA
Type Tactile PCB switch
Contact Configuration SPST
Max. Current 0.05A
Action NO
Illumination Type None
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review