Christmas Opening Hours and Delivery Dates here
Wima MKS4J024702F00MS MKS4 0.047uF ±20% 630V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4J024702F00MS MKS4 0.047uF ±20% 630V Radial Polyester Film Capacitor

Order Code:

64-2402

Brand: Wima MPN: MKS4J024702F00MS
Qty Unit Price (Ex VAT)
10+ £0.493
100+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
74 available to back orderBack-order availability date - 14/01/2026

A 630V 47nF industry standard metallised Polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 20%
  • Dimensions 5.7 x 12.5 x 10.3mm
  • PCM 7.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 47nF
Tolerance 20%
Voltage 630V
Pitch 7.5mm
Material Polyester
Dimensions 5.7 x 12.5 x 10.3mm
Operating Temperature -55 to +100°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, January 3, 2017 | Question by: Rapid Customer | Product code: 64-2402
Q. Hi me again, What would be the dielectric used for this?
A. Hi Ben, thank you for your question. Polyethylene-terephthalate (PET) film would be the dielectric.

Reviews

Be the first to submit a review

Trustpilot