These in-ear headphones from Sony provide a clear and powerful sound combined with smartphone control.
- Colour: red
- Integrated microphone and multi-function control button
- Android users can control headset direct from smartphone
- 9mm dome-type drivers and high energy neodymium magnets
- Supplied with 1.2m Y-type cord with slider to prevent tangling
- Three earbud sizes ensure perfect fit
- Manufacturer's part MDREX110APR.CE7
Type |
In ear |
Colour |
Red |
Cable Length |
1.2m |
Frequency Range |
5 to 24000Hz |
Impedance |
16Ω |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In