Easter Opening Hours and Delivery Dates here

TruOpto OSB5SA7K94B -12V 2mm 12V Tower LED Blue 150MCD Diffused

Order Code:

56-3058

Brand: TruOpto MPN: OSB5SA7K94B -12V
Qty Unit Price (Ex VAT)
5+ £0.380
25+ £0.336
100+ £0.286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,411 in stock, despatched same dayAdditional quantity lead time 5 months

A 12V blue 2mm tower LED from TruOpto that is a TTL compatible solid state lamp with an integral current limiting resistor, so there is no requirement for external current limiting components, simplifying design and saving cost. The high luminosity and long lifetime of this tower LED makes it suitable for many applications in electronic signage, signalling, small area illumination, and backlighting.


  • 2mm Tower standard directivity
  • Diffused lens
  • ½ Power angle 90°
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 10mA
Lens Type Blue diffused
Luminous Intensity 150mcd
Reverse Voltage 5V
Viewing Angle 90°
Forward Voltage Typical 12V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot