Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fulham Lumo L05016i LED Driver 20W 3-33V 250-1000mA 1-10V Dimmable

Order Code:  

55-9270

 
Brand: Fulham  MPN: L05016i 
 Report an error

Discontinued

The L5016i is a 20W LED driver that has stepless adjustable current, dual output channel and both 1 to 10V and pulse dimming. The driver has a very small form factor that makes it easy to integrate into low power LED applications. This unit has been engineered for the ultimate in performance, durability, reliability and efficiency. Features such as wide output voltage range, low output ripple for flicker free lighting, excellent thermal management and very high power factor, give flexibility in the design of general lighting applications.


  • Output current 250 to 1000mA or 2 x 250 to 500mA
  • Output voltage 3 to 22V DC
  • Wide output voltage range ideal for driving CoB LED arrays
  • Dual stage topology
  • Perfectly smooth dimming
  • Power factor 0.86
  • High reliability
  • High efficiency
  • Low inrush current
  • Short and open circuit protection
  • Overload and overvoltage protection
Input Power 20W
Input Voltage 220 to 240V
Output Current 1A
Output Voltage 1 to 10V

Reviews


Be the first to submit a review