Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VELCRO® Brand VEL-EC60236 Stick On Squares 25mm x 24 Sets - Black

Order Code:  

54-4297

 
Brand: Velcro Europe S.A.  MPN: VEL-EC60236  EAN-13: 5030610602368
  • Quickly find another product in this range by Colour:

    Black White
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 23/12/2023

These 24 sets of black stick on squares 25mm are ideal for fixing medium-sized items such as remote controls. Easy to use and a convenient 'mess-free' alternative to nails, screws and glues. Holds up to 750g per 25mm hook and loop piece.


  • Easy to use
  • Quick fixing
  • Colour: Black
  • Content: 24 sets
  • Ø: 25mm
  • Hook and loop pad
  • Manufacturer's part VEL-EC60236
Shape Square
Hook or Loop Both
Width / Diameter 25mm
Length N/A
Colour Black

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review